B88069X2301C103 | EPCOS
2 electrode arrester, SMD, 150 V, 20 kA, B88069X2301C103
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.9044 €
5000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 20 kA | |
Activation voltage | 150 V | |
Number of arresters | 2 | |
Design | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |