B88069X2243T203 | EPCOS
2 electrode arrester, SMD, 500 V, 1 kA, ceramic, B88069X2243T203
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surge arrester, B88069X2243T203, EPCOS
Features
- Small size
- Very fast response time
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- ESD protection
- Applications with limited space
Technical specifications
discharge current | 1 kA | |
Activation voltage | 500 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |