Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ableiter A71-H08X

  • Standardgröße, niedrige Kapazität
  • schnelle Reaktionszeit
  • Stabile Leistungsfähigkeit während der Laufzeit

Order No. 74 D 8410

Manufacturer name

TDK

Series

B88069

Manufacturer No.

B88069X2140S102
A71-H08X

piece
Total

€ 2.61
There are 100 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 2.6061 € 2.4514 € 2.2848
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B88069
Manufacturer number B88069X2140S102
A71-H08X
The above illustration may deviate
Nenn-Ansprechgleichspannung: 800 VDC, Impuls-Entladestrom: 10 kA, Tolerzanz: ±15 %, Bauform: axial, Betriebstemperatur min: -40°, Betriebstemperatur max: +125°
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions