B88069X2030S102 | EPCOS
2 electrode arrester, axial, 230 V, 5 kA, ceramic, B88069X2030S102
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7136 €
3000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 5 kA | |
Activation voltage | 230 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |