Features
discharge current | 20 kA | |
Activation voltage | 500 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available