B88069X1450C102 | EPCOS
2 electrode arrester, SMD, 90 V, 20 kA, B88069X1450C102
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
500 pcs.
2.2491 €
3000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X1450C102, EPCOS
Features
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Branch exchange
- Line protection
- Subscriber protection
Technical specifications
discharge current | 20 kA | |
Activation voltage | 90 V | |
Number of arresters | 2 | |
Design | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |