The B88069X6071T253 has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, offers ultra low capacitances and shows only marginally signal losses up to high frequencies. Extremely reliable and is able to withstand high surge currents without destruction.
Features
Applications
discharge current | 2 kA | |
Activation voltage | 150 V | |
Number of arresters | 2 | |
Design | SMD |
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available