Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD data line choke 51 µH 800 mA

  • Current rating range: 800 mA
  • ohmic resistance: 0.14 Ω

Order No. 74 D 7837

Manufacturer name

TDK

Series

B82793

Manufacturer No.

B82793C0513N201
B82793C513N201
DATENL.-DR.2X51UH +-30%

piece
Total

€ 3,034.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 21000
Price* per piece € 1.0115 € 0.9758
product.detail.add.UNDEFINED

Technical features

800 mA
0.14 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82793
Manufacturer number B82793C0513N201
B82793C513N201
DATENL.-DR.2X51UH +-30%
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions