00 6109 24 | Neosid
Suppressor choke, SMD 1206, 100 µH, 310 mA, 00 6109 24
Unit Price (€ / pc.)
0.9639 € *
Available: 942 pcs.
Leadtime: 17 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD power inductor, type Neosid Ms 50.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
Version | suppressor choke | |
Design | SMD 1206 | |
Width | 2.8 mm | |
DC current | 310 mA | |
DC resistance | 1 Ω | |
Height | 4.5 mm | |
Inductance | 100 µH | |
Length | 4 mm | |
Measuring frequency | 8.5 MHz | |
Saturation current | 310 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |