00 6109 04 | Neosid

Suppressor choke, SMD, 2.2 µH, 2.1 A, 00 6109 04

Order No.: 74D4128
EAN: 4099889011456
MPN:
00 6109 04
Series: MS 50
Neosid
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 719 pcs.
Leadtime: 17 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, type Neosid Ms 50.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Version suppressor choke
Design SMD
Width 2.8 mm
DC current 2.1 A
DC resistance 30 mΩ
Height 4.5 mm
Inductance 2.2 µH
Length 4 mm
Measuring frequency 71 MHz
Saturation current 2.1 A
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Tolerance
Inductance
DC current
DC resistance
Version
Width
Length
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Tolerance
Inductance
DC current
DC resistance
Version
Width
Length
Height
Suppressor choke, SMD, 47 µH, 450 mA, 00 6109 20
Order No.:
 74D4160
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 20
Available: 277 pcs. Leadtime: 17 Weeks **
Total Price: 11.66 € *
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
SMD
±10 %
47 µH
450 mA
480 mΩ
suppressor choke
2.8 mm
4 mm
4.5 mm
Suppressor choke, SMD 1206, 100 µH, 310 mA, 00 6109 24
Order No.:
 74D4168
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 24
Available: 942 pcs. Leadtime: 17 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
SMD 1206
±10 %
100 µH
310 mA
1 Ω
suppressor choke
2.8 mm
4 mm
4.5 mm
Suppressor choke, SMD, 10 µH, 1 A, 00 6109 12
Order No.:
 74D4144
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 12
Available: 1,658 pcs. Leadtime: 9 Weeks **
Total Price: 1.87 € *
1 pcs.
1.8683 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
SMD
±10 %
10 µH
1 A
100 mΩ
suppressor choke
2.8 mm
4 mm
4.5 mm
Suppressor choke, SMD, 2.2 µH, 2.1 A, 00 6109 04
Order No.:
 74D4128
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 04
Available: 719 pcs. Leadtime: 17 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
SMD
±20 %
2.2 µH
2.1 A
30 mΩ
suppressor choke
2.8 mm
4 mm
4.5 mm
Suppressor choke, SMD, 22 µH, 650 mA, 00 6109 16
Order No.:
 74D4152
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 16
Available: 1,150 pcs. Leadtime: 17 Weeks **
Total Price: 1.87 € *
1 pcs.
1.8683 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
SMD
±10 %
22 µH
650 mA
230 mΩ
suppressor choke
2.8 mm
4 mm
4.5 mm
Suppressor choke, SMD, 4.7 µH, 1.4 A, 00 6109 08
Order No.:
 74D4136
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6109 08
Available: 183 pcs. Leadtime: 17 Weeks **
Total Price: 11.66 € *
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
SMD
±10 %
4.7 µH
1.4 A
50 mΩ
suppressor choke
2.8 mm
4 mm
4.5 mm