US1M | Diotec
Ultrafast SMD silicon diode, 1000 V, 1 A, DO-214AC, US1M
Unit Price (€ / pc.)
0.2011 € *
Available: 4,205 pcs.
Available in 5 Days: 50,700 pcs.
Leadtime: 1 Week **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
50 pcs.
0.1428 €
250 pcs.
0.1202 €
1000 pcs.
0.1035 €
2500 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD silicon rectifiers, type Diotec US1.
High-speed version
Technical specifications
Version | Ultrafast switching diode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |