Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD silicon bridge rectifier, SMD, 600 V, 1 A

  • Version: SMD
  • Voltage V RRM (peak reverse voltage): 600 V
  • Rated current: 1 A
 

Order No. 60 A 586

Manufacturer name

Diotec

Series

B250

Manufacturer No.

B250S

piece
Total

€ 2.02
There are 328 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1250 from 5000
Price* per piece € 0.2023 € 0.1547 € 0.1428 € 0.1309 € 0.1309
product.detail.add.UNDEFINED

Technical features

SMD
600 V
1 A
10 A
250 V
-50 °C
150 °C
8.3 mm
6.4 mm
3.1 mm

Manufacturer information

Manufacturer name Diotec
Series B250
Manufacturer number B250S
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

SMD silicon bridge rectifiers, type Diotec B..S.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions