Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD silicon bridge rectifier, SMD, 250 V, 1 A

  • Version: SMD
  • Voltage V RRM (peak reverse voltage): 250 V
  • Rated current: 1 A
 

Order No. 60 A 584

Manufacturer name

Diotec

Series

B125

Manufacturer No.

B125S

Please call our customer service center at +49 89 55875-230

Technical features

SMD
250 V
1 A

Manufacturer information

Manufacturer name Diotec
Series B125
Manufacturer number B125S
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

SMD silicon bridge rectifiers, type Diotec B..S.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products