SMS150 | Diotec

SMD-Schottky rectifier, 50 V, 1 A, DO213AB

Order No.: 60A506
EAN: 4099879045911
MPN:
SMS150
Series: SMS
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1535 €

Schottky diode, SMS150, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 1 A
Enclosure DO-213AB
Capacity 80 pF
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD-Schottky rectifier, 40 V, 1 A, DO213AB
Order No.:
 60A504
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS140
Available: 4,221 pcs. Leadtime: 2 Weeks **
Total Price: 2.08 € *
10 pcs.
0.2083 €
50 pcs.
0.1476 €
250 pcs.
0.1238 €
1000 pcs.
0.1071 €
2500 pcs.
0.0940 €
1 A
40 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
SMD-Schottky rectifier, 50 V, 1 A, DO213AB
Order No.:
 60A506
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS150
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.15 € *
5000 pcs.
0.1535 €
1 A
50 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
DIODE SMS330
Order No.:
 09S3712
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS330
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.16 € *
5000 pcs.
0.1607 €
3 A
30 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
DIODE SMS360
Order No.:
 09S3715
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS360
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.19 € *
5000 pcs.
0.1904 €
3 A
60 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
SMD-Schottky rectifier, 30 V, 1 A, DO213AB
Order No.:
 60A502
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS130
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
1 A
30 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
DIODE SMS390
Order No.:
 09S3716
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS390
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.20 € *
5000 pcs.
0.2011 €
3 A
90 V
40 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
SMD-Schottky rectifier, 20 V, 1 A, DO213AB
Order No.:
 60A500
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS120
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.25 € *
20 pcs.
0.2535 €
100 pcs.
0.1880 €
500 pcs.
0.1488 €
2000 pcs.
0.1238 €
4000 pcs.
0.1107 €
1 A
20 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB
DIODE SMS340
Order No.:
 09S3713
Manufacturer:
 Diotec
Manufacturer SKU:
 SMS340
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.17 € *
5000 pcs.
0.1654 €
3 A
40 V
80 pF
SMD
schottky rectifier diode
1
SMD
-50 °C
150 °C
DO-213AB