SMS130 | Diotec
SMD-Schottky rectifier, 30 V, 1 A, DO213AB
As a private customer, you can buy this item as soon as we have it back in stock.
Schottky diode, SMS130, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 1 A | |
Enclosure | DO-213AB | |
Capacity | 80 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 30 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |