SMD rotary switches, type Copal CS-4.
Compact dimensions; Basic dimensions in mm: 4.5 x 5.0 x 2.3. Contact rating: 0.5 VA DC. Breaking capacity: max. 100 mA/16 V. Contact resistance: max. 100 mohm. Insulation resistance: 100 Mohm on 500 VDC. Test voltage: 500 VAC (60 s). Operating temperatures: –25 to +70 °C. Design: make before break, wash-proof due to O-ring seal. Adjustment from the top.
Single-pole, 2 contacts, neutral center position, ON-OFF-ON function, type CS-4-12YB.
Type: CS-4-12YB, SMD rotary switch
Connection | SMD | |
Number of steps | 2 | |
Version | SMD rotary switch | |
Rated voltage | 16 V | |
Pin number | 1 pole | |
Switching Mode | short-circuiting | |
Shift position | On-Off-On | |
switching current | 100 mA | |
Switching angle | 45 ° |
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available