Features
Applications
Version | SMD choke | |
Design | SMD 0805 | |
Width | 1.45 mm | |
DC current | 250 mA | |
DC resistance | 0.5 Ω | |
Quality Q | Q 20 | |
Height | 1.4 mm | |
Inductance | 1 µH | |
Length | 2.2 mm | |
Measuring frequency | 7.96 MHz | |
Tolerance | ±5 % |
Country of origin | DE |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available