Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD RF inductor, SMD, 1812, 33 µH

  • Design: SMD
  • Size: 1812
  • Rated current: 230 mA
 
Order No. 76 D 9246
Manufacturer name TDK
Series B82432
Manufacturer No. B82432A1333K000
B82432A1333K
SMT-IND. 1812 33 UH 10%
piece
Total

€ 4.17
There are 35152 piece in stock
Delivery:

scale from 10 from 100 from 500 from 5000 from 10000
Price* per piece € 0.4165 € 0.3451 € 0.2975 € 0.2737 € 0.2618
product.detail.add.UNDEFINED

Technical features

SMD
1812
230 mA
2.52 MHz
Q 45
1.85 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82432
Manufacturer number B82432A1333K000
B82432A1333K
SMT-IND. 1812 33 UH 10%
Country of origin Hungary
Customs tariff number 85045020
The above illustration may deviate

SMT inductor, Simid 1812-A TDK/Epcos B82432

For surface mounting, molded in flame retardant epoxy resin. Suitable for all soldering processes

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (30.03.2010)
Other versions