The 1210F-471K-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
Version | RF choke | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 75 mA | |
DC resistance | 20.5 Ω | |
Quality Q | Q 22 | |
Height | 2.4 mm | |
Inductance | 470 µH | |
Length | 3.8 mm | |
Tolerance | ±10 % |
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 800 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available