Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD RF inductor, 0.1 mH, -10 %, 10 %

  • Rated current: 145 mA

Order No. 76 D 2970

Manufacturer name

Fastron

Series

1210F

Manufacturer No.

1210F-101K-01

Order information
Roll with 800 pieces

piece
Total

€ 22.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 5000 from 10000
Price* per piece € 0.22015 € 0.20825 € 0.20111 € 0.19278
product.detail.add.UNDEFINED

Technical features

145 mA

Manufacturer information

Manufacturer name Fastron
Series 1210F
Manufacturer number 1210F-101K-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions