CM453232-100KL | Bourns Electronics GmbH
Choke, SMD 4532, 10 µH, 250 mA, CM453232-100KL
Unit Price (€ / pc.)
0.2927 € *
Available: 156 pcs.
Leadtime: 22 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2927 €
100 pcs.
0.2404 €
500 pcs.
0.2035 €
2000 pcs.
0.1833 €
4000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductor, CM453232-100KL, BOURNS
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Technical specifications
Version | RF choke | |
Design | SMD 4532 | |
Width | 3.2 mm | |
DC current | 250 mA | |
DC resistance | 1.6 Ω | |
Quality Q | Q 50 | |
Height | 3.2 mm | |
Inductance | 10 µH | |
Length | 4.5 mm | |
Measuring frequency | 2.52 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 3 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |