Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD RF inductor, 0.37 µH, -5 %, 5 %

  • Rated inductance: 0.37 µH
  • min. inductance tolerance, relative: -5 %
  • max. inductance tolerance, relative: 5 %
Order No. 76 D 2931
Manufacturer name Fastron
Series 1210AS
Manufacturer No. 1210AS-R37J-01

Order information
Roll with 800 pieces

piece
Total

€ 161.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000 from 8000
Price* per piece € 0.2023 € 0.1904 € 0.1904
product.detail.add.UNDEFINED

Technical features

0.37 µH
-5 %
5 %

Manufacturer information

Manufacturer name Fastron
Series 1210AS
Manufacturer number 1210AS-R37J-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products