Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD RF inductor, 15 nH, -10 %, 10 %

Order No. 76 D 2928
Manufacturer No. 1210AS-015K-01
Series 1210AS

Order information
Roll with 800 pieces

piece
Total

€ 161.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000 from 8000
Price* per piece € 0.2023 € 0.1904 € 0.1904
product.detail.add.UNDEFINED
Rated inductance 15 nH
min. inductance tolerance, relative -10 %
max. inductance tolerance, relative 10 %
The above illustration may deviate
Other versions
Related products