0805F-1R0K-01 | Fastron

RF choke, SMD 0805, 1 µH, 250 mA, 0805F-1R0K-01

Order No.: 74D3004
EAN: 4099889008852
MPN:
0805F-1R0K-01
Series: 0805F
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 1,468 pcs.
Leadtime: 10 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
250 pcs.
0.3070 €
1000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 0805F.

Technical specifications
Version RF choke
Design SMD 0805
Width 1.8 mm
DC current 250 mA
DC resistance 0.5 Ω
Quality Q Q 20
Height 1.6 mm
Inductance 1 µH
Length 2.3 mm
Measuring frequency 7.9 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 0805, 1.8 µH, 190 mA, 0805F-1R8K-08
Order No.:
 74D3010
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-1R8K-08
Available: 0 pcs. Available in 4 Days: 2,150 pcs. Leadtime: 1 Week **
Total Price: 0.49 € *
2500 pcs.
0.4879 €
±10 %
1.8 µH
190 mA
0.85 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 2.2 µH, 130 mA, 0805F-2R2K-08
Order No.:
 74D3012
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-2R2K-08
Available: 0 pcs. Available in 4 Days: 1,987 pcs. Leadtime: 1 Week **
Total Price: 0.19 € *
1 pcs.
0.1928 €
±10 %
2.2 µH
130 mA
1.7 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 680 nH, 450 mA, 0805F-R68K-08
Order No.:
 74D3000
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-R68K-08
Available: 0 pcs. Available in 4 Days: 2,500 pcs. Leadtime: 1 Week **
Total Price: 0.28 € *
2500 pcs.
0.2796 €
±10 %
680 nH
450 mA
0.5 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 5.6 µH, 175 mA, 0805F-5R6K-01
Order No.:
 79D5863
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-5R6K-01
Available: 0 pcs. Available in 4 Days: 2,400 pcs. Leadtime: 1 Week **
Total Price: 0.36 € *
2500 pcs.
0.357 €
±10 %
5.6 µH
175 mA
2.8 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 6.8 µH, 160 mA, 0805F-6R8K-01
Order No.:
 79D5860
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-6R8K-01
Available: 0 pcs. Available in 4 Days: 1,845 pcs. Leadtime: 1 Week **
Total Price: 0.36 € *
2500 pcs.
0.357 €
±10 %
6.8 µH
160 mA
3.1 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 4.7 µH, 90 mA, 0805F-4R7K-01
Order No.:
 74D3020
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-4R7K-01
Available: 145 pcs. Leadtime: 10 Weeks ** Next delivery: 2,500 pcs. on 2024-06-05
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2820 €
1000 pcs.
0.2428 €
±10 %
4.7 µH
90 mA
3.8 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 10 µH, 150 mA, 0805F-100K-01
Order No.:
 74D3034
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-100K-01
Available: 110 pcs. Leadtime: 10 Weeks **
Total Price: 0.73 € *
1 pcs.
0.7259 €
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2666 €
±10 %
10 µH
150 mA
3.8 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 22 µH, 97 mA, 0805F-220K-01
Order No.:
 79D5870
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-220K-01
Available: 0 pcs. Available in 4 Days: 798 pcs. Leadtime: 1 Week **
Total Price: 0.39 € *
2500 pcs.
0.3927 €
±10 %
22 µH
97 mA
6 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 1 µH, 250 mA, 0805F-1R0K-01
Order No.:
 74D3004
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-1R0K-01
Available: 1,468 pcs. Leadtime: 10 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
250 pcs.
0.3070 €
1000 pcs.
0.2761 €
±10 %
1 µH
250 mA
0.5 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 6.8 µH, 160 mA, 0805F-6R8K-08
Order No.:
 74D3026
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-6R8K-08
Available: 304 pcs. Leadtime: 18 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2892 €
±10 %
6.8 µH
160 mA
3.1 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 3.3 µH, 100 mA, 0805F-3R3K-08
Order No.:
 74D3016
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-3R3K-08
Available: 0 pcs. Available in 4 Days: 1,087 pcs. Leadtime: 1 Week **
Total Price: 0.28 € *
2500 pcs.
0.2796 €
±10 %
3.3 µH
100 mA
3.3 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 8.2 µH, 160 mA, 0805F-8R2K-01
Order No.:
 79D5858
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-8R2K-01
Available: 0 pcs. Available in 4 Days: 1,217 pcs. Leadtime: 1 Week **
Total Price: 0.36 € *
2500 pcs.
0.357 €
±10 %
8.2 µH
160 mA
3.7 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 10 µH, 150 mA, 0805F-100J-01
Order No.:
 05D7601
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-100J-01
Available: 0 pcs. Available in 4 Days: 2,013 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
10 µH
150 mA
3.8 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 1.5 µH, 200 mA, 0805F-1R5K-08
Order No.:
 74D3008
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-1R5K-08
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 0.28 € *
2500 pcs.
0.2796 €
±10 %
1.5 µH
200 mA
0.75 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 3.9 µH, 95 mA, 0805F-3R9K-01
Order No.:
 79D5865
Manufacturer:
 Fastron
Manufacturer SKU:
 0805F-3R9K-01
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 0.36 € *
100 pcs.
0.357 €
±10 %
3.9 µH
95 mA
3.6 Ω
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm