YC324-JK-07100RL | Yageo
Resistor network, SMD 2012, 100 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-07100RL
Unit Price (€ / pc.)
0.1178 € *
Available: 11,840 pcs.
Leadtime: 13 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1178 €
300 pcs.
0.0845 €
1000 pcs.
0.0702 €
3000 pcs.
0.0607 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thickfilm resistance networks, type Yageo YC324.
4 independent resistors of the same value and with convex connections
Technical specifications
ohmic resistance | 100 Ω | |
Number of resistors | 4 | |
Width | 3.2 mm | |
Enclosure | SMD 2012 | |
Height | 0.6 mm | |
Length | 5.08 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |