YC164-JR-0747KL | Yageo
Resistor network, SMD 1206, 47 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-0747KL
Unit Price (€ / pc.)
0.0500 € *
Available: 2,147 pcs.
Available in 4 Days: 6,000 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thickfilm resistance networks, type Yageo YC164.
4 independent resistors of the same value and with convex connections
Technical specifications
ohmic resistance | 47 kΩ | |
Number of resistors | 4 | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |