C-192.757.50 | BJZ
C-192.757.50, SMD spool rack
SMD spool racks, type BJZ C-192.757.50.
Conductive, for max. 20 S8 spools; Properties: reversible, electrical conductive coated brackets for adaptation to different spool widths. Compact, stackable unit. The flat hardwood bars offer space for indicators. Dimensions in mm: 365 x 170 x 140.
Type: C–192.757.50, SMD spool rack
Version | reel storage stand | |
Width | 170 mm | |
ESD protection | No | |
Length | 365 mm | |
Material | hard wood | |
Depth | 140 mm |
Country of origin | DE |
Customs tariff number | 39231090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |