V11-8-6-10 | Licefa
V11-8-6-10, spool rack, conductive
Order No.: 19L3712
EAN: 4099891421090
MPN:
V11-8-6-10
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2446 €
5 pcs.
41.0788 €
10 pcs.
39.0201 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD spool racks, type V11-8-6-10.
Conductive rack (First in/First out), for flat storage of spools with a diameter up to 180 mm; Dimensions in mm: outer 186 x 173 x 210, inner 182 x 169 x 190. Made of high-grade, conductive black plastic.
Type: V11–8–6–10, spool rack, conductive
Technical specifications
Version | reel storage stand |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |