V11-7-6-10 | Licefa
V11-7-6-10, spool rack, black, EGB
Order No.: 19L3706
EAN: 4099891421083
MPN:
V11-7-6-10
Unit Price (€ / pc.)
287.2898 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
287.29 € *
Price list
Quantity
Price per unit*
1 pcs.
287.2898 €
5 pcs.
272.9265 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD spool racks V11-7.
Basic dimensions in mm: 455 x 315. With 25 variable dividers and continuous labeling rail. For spool diameters up to 330 mm. Made of practical high-grade plastic.
Type: V11–7–6–10, spool rack, black, EGB
Technical specifications
Version | reel storage stand |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |