Q- 8,000000M-HC49USSMD-F-30-30-D-20-TR | Auris

Crystal, 8 MHz, 20 pF, ±30 ppm, 60 Ω, SMD

Order No.: 78D1166
EAN: 4099879148865
MPN:
Q- 8,000000M-HC49USSMD-F-30-30-D-20-TR
Series: HC49USSMD
Auris
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators, type Auris HC49USSMD.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Technical attributes (frequency, load capacitance): 8.000000 MHz, 20 pF

Technical specifications
Number of connection pads 2
Width 4.8 mm
ESR (Equivalent Series Resistance) 60 Ω
Frequency 8 MHz
Frequency stability +/-30
Height 4.5 mm
Length 13 mm
Load Capacity 20 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly SMD
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
min. operating temperature
max. operating temperature
Width
Length
Tolerance
Height
Assembly
Frequency stability
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
min. operating temperature
max. operating temperature
Width
Length
Tolerance
Height
Assembly
Frequency stability
Crystal, 4.9152 MHz, 32 pF, ±30 ppm, 90 Ω, SMD
Order No.:
 78D1158
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,915200M-HC49USSMD-F-30-30-D-32-TR
Available: 330 pcs. Leadtime: 10 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
100 pcs.
0.3332 €
500 pcs.
0.2832 €
1000 pcs.
0.2547 €
3000 pcs.
0.2404 €
32 pF
4.9152 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 14.7456 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 78D1176
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,745600M-HC49USSMD-F-30-30-D-16-TR
Available: 785 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
14.7456 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 7.3728 MHz, 16 pF, ±30 ppm, 70 Ω, SMD
Order No.:
 78D1164
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,372800M-HC49USSMD-F-30-30-D-16-TR
Available: 505 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
7.3728 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 16 MHz, 32 pF, ±30 ppm, 30 Ω, SMD
Order No.:
 78D1178
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC49USSMD-F-30-30-D-32-TR
Available: 1,350 pcs. Leadtime: 4 Weeks ** Next delivery: 1,000 pcs. on 2024-04-26
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
32 pF
16 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 3.6864 MHz, 16 pF, ±30 ppm, 130 Ω, SMD
Order No.:
 78D1152
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,686400M-HC49USSMD-F-30-30-D-16-TR
Available: 963 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
3.6864 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 20 MHz, 20 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1182
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 320 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
20 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 22.1184 MHz, 16 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1184
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,118400M-HC49USSMD-F-30-30-D-16-TR
Available: 700 pcs. Leadtime: 4 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
22.1184 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 13.56 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 78D1171
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 13,560000M-HC49USSMD-F-30-30-D-16-TR
Available: 784 pcs. Leadtime: 10 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
100 pcs.
0.3332 €
500 pcs.
0.2832 €
1000 pcs.
0.2547 €
3000 pcs.
0.2404 €
16 pF
13.56 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 4 MHz, 16 pF, ±30 ppm, 130 Ω, SMD
Order No.:
 78D1154
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,000000M-HC49USSMD-F-30-30-D-16-TR
Available: 880 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
4 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 11.0592 MHz, 20 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 78D1172
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 11,059200M-HC49USSMD-F-30-30-D-20-TR
Available: 225 pcs. Leadtime: 5 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
11.0592 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 24 MHz, 16 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1185
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC49USSMD-F-30-30-D-16-TR
Available: 1,548 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
24 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 6 MHz, 20 pF, ±30 ppm, 70 Ω, SMD
Order No.:
 78D1162
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 552 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
6 MHz
-40 °C
105 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 18.432 MHz, 20 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1180
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 18,432000M-HC49USSMD-F-30-30-D-20-TR
Available: 638 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
18.432 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 4.194304 MHz, 16 pF, ±30 ppm, 130 Ω, SMD
Order No.:
 78D1156
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,194304M-HC49USSMD-F-30-30-D-16-TR
Available: 1,220 pcs. Leadtime: 10 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
16 pF
4.194304 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 5 MHz, 20 pF, ±30 ppm, 90 Ω, SMD
Order No.:
 78D1160
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 910 pcs. Leadtime: 10 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
100 pcs.
0.3332 €
500 pcs.
0.2832 €
1000 pcs.
0.2547 €
3000 pcs.
0.2404 €
20 pF
5 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 24.576 MHz, 20 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1186
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,576000M-HC49USSMD-F-30-30-D-20-TR
Available: 147 pcs. Leadtime: 10 Weeks **
Total Price: 4.87 € *
1 pcs.
4.8671 €
10 pcs.
4.2840 €
100 pcs.
3.7604 €
250 pcs.
3.6176 €
1000 pcs.
3.3796 €
20 pF
24.576 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 12 MHz, 20 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 78D1174
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 431 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
12 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 25 MHz, 20 pF, ±30 ppm, 25 Ω, SMD
Order No.:
 78D1187
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 25,000000M-HC49USSMD-F-30-30-D-20-TR
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 700 pcs. on 2024-06-03
Total Price: 0.49 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
20 pF
25 MHz
-40 °C
105 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 3.579545 MHz, 16 pF, ±30 ppm, 130 Ω, SMD
Order No.:
 78D1151
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,579545M-HC49USSMD-F-30-30-D-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
3.579545 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30
Crystal, 12.288 MHz, 16 pF, ±30 ppm, 40 Ω, SMD
Order No.:
 78D1169
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,288000M-HC49USSMD-F-30-30-D-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
12.288 MHz
-20 °C
70 °C
4.8 mm
13 mm
±30 ppm
4.5 mm
SMD
+/-30