SMD resonators, type Auris HC49USSMD.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Technical attributes (frequency, load capacitance): 6.000000 MHz, 20 pF
Number of connection pads | 2 | |
Width | 4.8 mm | |
ESR (Equivalent Series Resistance) | 70 Ω | |
Frequency | 6 MHz | |
Frequency stability | +/-30 | |
Height | 4.5 mm | |
Length | 13 mm | |
Load Capacity | 20 pF | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available