B59701A0090A062 | EPCOS
SMD PTC thermistor, 1 kΩ (1K0), 90 °C, 5K5 / 13K3
Unit Price (€ / pc.)
0.9639 € *
Available: 4,387 pcs.
Leadtime: 32 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD PTC thermistors, type TDK/Epcos B59701A.
Suitable for use as temperature limit sensor. Chip package with compact dimensions and tinned contact faces. Suitable for reflow soldering and bonding. High-speed, reliable response
Technical specifications
ohmic resistance | 1 kΩ | |
Response temperature | 90 °C | |
Design | SMD 0805 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (DC) | 25 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |