10037131 | Fischer Elektronik
IC heatsink, 8 x 6.3 x 4.8 mm, 87 K/W, black anodized
Unit Price (€ / pc.)
0.3213 € *
Available: 144 pcs.
Leadtime: On Request **
SMD profile heatsinks, type Fischer ICK SMD A.
Can be glued directly onto the component, made of black anodized aluminum.
Technical specifications
Version | profile heatsink | |
Width | 6.3 mm | |
Suitable for | SMD | |
Height | 4.8 mm | |
Length | 8 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 87 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |