SMD precision resistors, size 1206, 1.0 W, series ISA-PLAN, type Isabellenhütte SMK.
Suitable for use as shunt resistance in switching mode power supplies, power modules, frequency converters, and control units
1.0 % tolerance.
ohmic resistance | 8 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.5 mm | |
Length | 3.05 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Assembly | Reflow/IR-solder mounting | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±50 ppm/K |
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 12,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available