ZCM204FKE07-1MAA | Vitrohm
Resistor, metal film, SMD 0204, mini MELF, 1 MΩ, 0.4 W, ±1 %, ZCM204FKE07-1MAA
Unit Price (€ / pc.)
0.0916 € *
Available: 4,765 pcs.
Leadtime: 18 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal film resistor, ZCM204FKE07-1MAA, Vitrohm
Resistor, Metal film, SMD 0204, Mini-MELF, 1 MΩ, 0.4 W, ±1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH Compliant
Technical specifications
ohmic resistance | 1 MΩ | |
Design | SMD 0204 | |
diameter | 1.4 mm | |
Enclosure | mini MELF | |
Length | 3.6 mm | |
Power | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal film | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |