ZCM204FKE07-10KAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 10 kΩ, 0.4 W, ±1 %, ZCM204FKE07-10KAA

Order No.: 26E344
EAN: 4099879210166
MPN:
ZCM204FKE07-10KAA
Series: ZC
Vitrohm
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 7,080 pcs.
Leadtime: 18 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal film resistor, ZCM204FKE07-10KAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 10 kΩ, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
ohmic resistance 10 kΩ
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
1 item in 115 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
Resistor, metal film, SMD 0204, mini MELF, 1.8 kΩ, 0.4 W, ±1 %, ZCM204FKE07-1K8AA
Order No.:
 26E308
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-1K8AA
Available: 11,735 pcs. Leadtime: 18 Weeks **
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
1.8 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 22 kΩ, 0.4 W, ±1 %, ZCM204FKE07-22KAA
Order No.:
 26E360
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-22KAA
Available: 3,660 pcs. Leadtime: 15 Weeks **
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
22 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 3.9 MΩ, 0.4 W, ±1 %, ZCM204FKE07-3M9AA
Order No.:
 26E468
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-3M9AA
Available: 2,090 pcs. Leadtime: 18 Weeks **
Total Price: 6.07 € *
100 pcs.
0.0607 €
500 pcs.
0.0452 €
1000 pcs.
0.0369 €
3000 pcs.
0.0309 €
9000 pcs.
0.0250 €
3.9 MΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 360 Ω, 0.4 W, ±1 %, ZCM204FKE07-360RAA
Order No.:
 26E274
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-360RAA
Available: 5,376 pcs. Leadtime: 18 Weeks **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
9000 pcs.
0.0202 €
360 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 82 Ω, 0.4 W, ±1 %, ZCM204FKE07-82RAA
Order No.:
 26E244
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-82RAA
Available: 2,760 pcs. Leadtime: 18 Weeks **
Total Price: 4.76 € *
100 pcs.
0.0476 €
500 pcs.
0.0369 €
1000 pcs.
0.0286 €
3000 pcs.
0.0238 €
9000 pcs.
0.0190 €
82 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 51 kΩ, 0.4 W, ±1 %, ZCM204FKE07-51KAA
Order No.:
 26E378
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-51KAA
Available: 4,729 pcs. Leadtime: 18 Weeks **
Total Price: 4.76 € *
100 pcs.
0.0476 €
500 pcs.
0.0357 €
1000 pcs.
0.0274 €
3000 pcs.
0.0214 €
9000 pcs.
0.0190 €
51 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 15 kΩ, 0.4 W, ±1 %, ZCM204FKE07-15KAA
Order No.:
 26E352
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-15KAA
Available: 10,875 pcs. Leadtime: 18 Weeks **
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
15 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 680 Ω, 0.4 W, ±1 %, ZCM204FKE07-680RAA
Order No.:
 26E288
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-680RAA
Available: 1,091 pcs. Leadtime: 18 Weeks **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
9000 pcs.
0.0202 €
680 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 390 kΩ, 0.4 W, ±1 %, ZCM204FKE07-390KAA
Order No.:
 26E420
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-390KAA
Available: 1,370 pcs. Leadtime: 18 Weeks **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
9000 pcs.
0.0202 €
390 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 1.2 Ω, 0.4 W, ±1 %, ZCM204FKE07-1R2AA
Order No.:
 26E136
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-1R2AA
Available: 6,000 pcs. Leadtime: 18 Weeks **
Total Price: 0.05 € *
1 pcs.
0.0547 €
10 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
1000 pcs.
0.0262 €
1.2 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 1.5 Ω, 0.4 W, ±1 %, ZCM204FKE07-1R5AA
Order No.:
 26E140
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-1R5AA
Available: 4,900 pcs. Leadtime: 18 Weeks **
Total Price: 6.55 € *
100 pcs.
0.0655 €
500 pcs.
0.0488 €
1000 pcs.
0.0393 €
3000 pcs.
0.0333 €
9000 pcs.
0.0274 €
1.5 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 1 kΩ, 0.4 W, ±1 %, ZCM204FKE07-1KAA
Order No.:
 26E296
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-1KAA
Available: 723 pcs. Leadtime: 18 Weeks ** Next delivery: 6,000 pcs. on 2024-05-31
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
1 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 300 Ω, 0.4 W, ±1 %, ZCM204FKE07-300RAA
Order No.:
 26E270
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-300RAA
Available: 2,890 pcs. Leadtime: 18 Weeks **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
9000 pcs.
0.0202 €
300 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 2.7 Ω, 0.4 W, ±1 %, ZCM204FKE07-2R7AA
Order No.:
 26E152
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-2R7AA
Available: 4,668 pcs. Leadtime: 18 Weeks **
Total Price: 6.55 € *
100 pcs.
0.0655 €
500 pcs.
0.0488 €
1000 pcs.
0.0393 €
3000 pcs.
0.0333 €
9000 pcs.
0.0274 €
2.7 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 43 Ω, 0.4 W, ±1 %, ZCM204FKE07-43RAA
Order No.:
 26E230
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-43RAA
Available: 3,400 pcs. Leadtime: 18 Weeks **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
9000 pcs.
0.0202 €
43 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film
Resistor, metal film, SMD 0204, mini MELF, 62 Ω, 0.4 W, ±1 %, ZCM204FKE07-62RAA
Order No.:
 26E238
Manufacturer:
 Vitrohm
Manufacturer SKU:
 ZCM204FKE07-62RAA
Available: 3,000 pcs. Leadtime: 18 Weeks **
Total Price: 4.76 € *
100 pcs.
0.0476 €
500 pcs.
0.0369 €
1000 pcs.
0.0286 €
3000 pcs.
0.0238 €
9000 pcs.
0.0190 €
62 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
155 °C
mini MELF
0.4 W
metal film