00 5532 10 | Neosid
SMD Balun transformer, 4.5 mm, 4.5 mm, 3 mm
Unit Price (€ / pc.)
2.7846 € *
Available: 869 pcs.
Leadtime: 15 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7846 €
10 pcs.
2.4395 €
50 pcs.
2.1777 €
250 pcs.
1.9516 €
500 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD transformers, type Neosid SM-T4.
Wideband transformer for RF technology (mobile radio, satellite systems etc.), with ceramic base. Suitable for reflow and vapor-phase soldering (soldering temperature +260 °C/10 s)
Balun transformers, type SM-T4.
Technical specifications
Design | SMD | |
Width | 4.5 mm | |
Height | 3 mm | |
Length | 4.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Winding ratio | 1:2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |