Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 68 µH, 2 A, ±20 %

  • Current rating range: 2 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7351

Manufacturer name

TDK

Series

B82479

Manufacturer No.

B82479G1683M000
B82479G1683M
SMT-IND. 19x15 68UH 3.0A

piece
Total

€ 243.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 10000
Price* per piece € 0.9758 € 0.952
product.detail.add.UNDEFINED

Technical features

2 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82479
Manufacturer number B82479G1683M000
B82479G1683M
SMT-IND. 19x15 68UH 3.0A
Country of origin China
Customs tariff number 85045020
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions