Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 4.7 µH, 5.4 A, ±20 %

  • Current rating range: 5,4 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7287

Manufacturer name

TDK

Series

B82477

Manufacturer No.

B82477P2472M000
B82477P2472M
SMT-INDUCTOR 12X12 4.7uH

piece
Total

€ 521.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 12000
Price* per piece € 0.8687 € 0.8449
product.detail.add.UNDEFINED

Technical features

5,4 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82477
Manufacturer number B82477P2472M000
B82477P2472M
SMT-INDUCTOR 12X12 4.7uH
Country of origin China
Customs tariff number 85045020
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions