Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 1 µH, 9 A, ±20 %

  • Current rating range: 9 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7243

Manufacturer name

TDK

Series

B82477

Manufacturer No.

B82477G2102M000
B82477G2102M
SMT-INDUCTOR 1,0UH 9,00 A

piece
Total

€ 564.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 12000
Price* per piece € 0.9401 € 0.8568
product.detail.add.UNDEFINED

Technical features

9 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82477
Manufacturer number B82477G2102M000
B82477G2102M
SMT-INDUCTOR 1,0UH 9,00 A
Country of origin China
Customs tariff number 85045020
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions