Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 22 µH, 2.8 A, ±20 %

  • Current rating range: 2,8 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7236

Manufacturer name

TDK

Series

B82477

Manufacturer No.

B82477D4223M000
B82477D4223M
SMT-IND. 12X12X8.5 2x22uH 2.05

piece
Total

€ 349.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 350 from 7000
Price* per piece € 0.9996 € 0.9758
product.detail.add.UNDEFINED

Technical features

2,8 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82477
Manufacturer number B82477D4223M000
B82477D4223M
SMT-IND. 12X12X8.5 2x22uH 2.05
Country of origin China
Customs tariff number 85045020
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions