Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 3.3 µH, 2.85 A, ±20 %

  • Current rating range: 2,85 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7137

Manufacturer name

TDK

Series

B82472

Manufacturer No.

B82472P6332M000
B82472P6332M
SMT-IND. 7X 7 3,3 UH 2,85 A

piece
Total

€ 880.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 10000
Price* per piece € 0.8806 € 0.7616
product.detail.add.UNDEFINED

Technical features

2,85 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82472
Manufacturer number B82472P6332M000
B82472P6332M
SMT-IND. 7X 7 3,3 UH 2,85 A
Country of origin China
Customs tariff number 85045020
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions