Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 1000 µH, 0.16 A, ±20 %

  • Current rating range: 160 mA
  • ohmic resistance: 6 Ω

Order No. 74 D 7053

Manufacturer name

TDK

Series

B82462

Manufacturer No.

B82462G4105M000
B82462G4105M
SMT-IND. 6X 6 1000 UH 0,16 A

piece
Total

€ 1,755.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2500 from 15000
Price* per piece € 0.7021 € 0.6783
product.detail.add.UNDEFINED

Technical features

160 mA
6 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82462
Manufacturer number B82462G4105M000
B82462G4105M
SMT-IND. 6X 6 1000 UH 0,16 A
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions