Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 47 µH, 0.54 A, ±10 %

  • Current rating range: 540 mA
  • ohmic resistance: 0 µΩ

Order No. 74 D 7048

Manufacturer name

TDK

Series

B82462

Manufacturer No.

B82462A4473K000
B82462A4473K
SMT-I.6X 6 47 UH 0,54 A

piece
Total

€ 3.45

2500 piece on Jul 30, 2019

Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 3.451 € 2.142 € 1.5232 € 1.0472
product.detail.add.UNDEFINED

Technical features

540 mA
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82462
Manufacturer number B82462A4473K000
B82462A4473K
SMT-I.6X 6 47 UH 0,54 A
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions