Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 4.7 µH, 1.65 A, ±20 %

  • Current rating range: 1,65 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7047

Manufacturer name

TDK

Series

B82462

Manufacturer No.

B82462A4472M000
B82462A4472M
SMT-IND. 6X 6 4,7 UH 1,65 A

piece
Total

€ 3.45

2500 piece on May 15, 2018

Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 3.451 € 2.142 € 1.5232 € 1.0472
product.detail.add.UNDEFINED

Technical features

1,65 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82462
Manufacturer number B82462A4472M000
B82462A4472M
SMT-IND. 6X 6 4,7 UH 1,65 A
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions