Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 220 µH, 0.24 A, ±10 %

  • Current rating range: 240 mA
  • ohmic resistance: 2 Ω

Order No. 74 D 7043

Manufacturer name

TDK

Series

B82462

Manufacturer No.

B82462A4224K000
B82462A4224K
SMT-I.6X 6 220 UH 0,24 A

piece
Total

€ 3.45

2500 piece on May 15, 2018

Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 3.451 € 2.142 € 1.5232 € 1.0472
product.detail.add.UNDEFINED

Technical features

240 mA
2 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82462
Manufacturer number B82462A4224K000
B82462A4224K
SMT-I.6X 6 220 UH 0,24 A
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions