Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMT power inductor 10 µH, 1.15 A, ±20 %

  • Current rating range: 1,15 A
  • ohmic resistance: 0 µΩ

Order No. 74 D 7035

Manufacturer name

TDK

Series

B82462

Manufacturer No.

B82462A4103M000
B82462A4103M
SMT-I.6X 6 10 UH 1,15 A

piece
Total

€ 1,814.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2500 from 15000
Price* per piece € 0.7259 € 0.5117
product.detail.add.UNDEFINED

Technical features

1,15 A
0 µΩ

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82462
Manufacturer number B82462A4103M000
B82462A4103M
SMT-I.6X 6 10 UH 1,15 A
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions