PISM-3R3M-04 | Fastron
Power choke, SMD, 3.3 µH, 5.5 A, PISM-3R3M-04
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 4 Days: 530 pcs.
Leadtime: 1 Week **
SMD Power inductor, PISM-3R3M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version | power choke | |
Design | SMD | |
Width | 9.55 mm | |
DC current | 5.5 A | |
DC resistance | 0.014 Ω | |
Height | 5.35 mm | |
Inductance | 3.3 µH | |
Length | 13 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 7 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |