Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 0.27 mH, 0.32 A, 2.31 Ω (2R31)

  • Current rating range: 320 mA
  • ohmic resistance: 2.31 Ω
Order No. 74 D 4328
Manufacturer name Fastron
Series PIS2812
Manufacturer No. PIS2812-271M-04

Order information
Roll with 1200 pieces


€ 60.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 1200
Price* per piece € 0.6069 € 0.58548

Technical features

320 mA
2.31 Ω

Manufacturer information

Manufacturer name Fastron
Series PIS2812
Manufacturer number PIS2812-271M-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

SMD Power Inductors (shielded)

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products