Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Fastron |
---|---|
Series | PIS2812 |
Manufacturer No. |
PIS2812-221M-04
|
Order information
Roll with 1200 pieces
scale | from 100 | from 1200 |
---|---|---|
Price* per piece | € 0.6069 | € 0.58548 |
SMD Power Inductors (shielded) FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems. Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters. |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (17.12.2015) |
Order No. 74 D 4277
scale | Price* per piece |
---|---|
from 100 | € 0.6069 |
from 1200 | € 0.58548 |
product.detail.add.UNDEFINED
Order No. 74 D 4278
scale | Price* per piece |
---|---|
from 100 | € 0.6069 |
from 1200 | € 0.58548 |
product.detail.add.UNDEFINED
Order No. 74 D 4279
scale | Price* per piece |
---|---|
from 100 | € 0.6069 |
from 1200 | € 0.58548 |
product.detail.add.UNDEFINED
Order No. 74 D 4281
scale | Price* per piece |
---|---|
from 100 | € 0.6069 |
from 1200 | € 0.58548 |
product.detail.add.UNDEFINED